+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6200 CLIP GRAU

Enclosure: for remote controller; X: 67.5mm; Y: 103mm; Z: 26.5mm


Manufacturer: STRAPUBOX

Manufacturer part number:
6200 CLIP GRAU
TME Symbol:
LP6000CL

Specification

Manufacturer
STRAPUBOX
Type of enclosure
for remote controller
Dimension X
67.5mm
Dimension Y
103mm
Dimension Z
26.5mm
Enclosure material
ABS
Usable dimensions
64x55x20mm
Gross weight52.5 g
Certificates
See other products in this category: Remote Control Enclosures STRAPUBOX,
*
6200 CLIP GRAU
10 in TME stock
Net price for quantities from 1 pcs - 6.34 USDGross price for quantities from 1 pcs - 6.34 USD
Net price for quantities from 10 pcs - 4.69 USDGross price for quantities from 10 pcs - 4.69 USD
Net price for quantities from 25 pcs - 4.41 USDGross price for quantities from 25 pcs - 4.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.