+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP75-050F

Fuse: PTC polymer; 500mA; Imax: 40A; THT; Iswitch.max: 2.5A

Manufacturer: WAYON

Manufacturer part number:
LP75-050F
TME Symbol:
LP75-050F

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Current rating
0.5A
Maximum current
40A
Switched current
1A
Max. voltage
75V
Mounting
THT
Power
0.8W
Min. resistance
410mΩ
Max resistance
770mΩ
Switched current, max.
2.5A
Gross weight0.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LP75-050F
450 in TME stock
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 1 000 pcs