+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP75-065F

Fuse: PTC polymer; 650mA; Imax: 40A; THT; Iswitch.max: 3.25A

Manufacturer: WAYON

Manufacturer part number:
LP75-065F
TME Symbol:
LP75-065F

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Current rating
0.65A
Maximum current
40A
Switched current
1.3A
Max. voltage
75V
Mounting
THT
Power
0.9W
Min. resistance
270mΩ
Max resistance
480mΩ
Switched current, max.
3.25A
Gross weight0.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LP75-065F
1000 in TME stock
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs