+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP75-090F

Fuse: PTC polymer; 900mA; Imax: 40A; THT; Iswitch.max: 4.5A

Manufacturer: WAYON

Manufacturer part number:
LP75-090F
TME Symbol:
LP75-090F

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Current rating
0.9A
Maximum current
40A
Switched current
1.8A
Max. voltage
75V
Mounting
THT
Power
1W
Min. resistance
140mΩ
Max resistance
310mΩ
Switched current, max.
4.5A
Gross weight0.368 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LP75-090F
500 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 250 pcs - 0.20 USDGross price for quantities from 250 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 500 pcs