+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP875640RNFRQ1

IC: PMIC; Uin: 2.8÷5.5V; Uout: 0.6÷3.36V; buck; automotive industry

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP875640RNFRQ1
TME Symbol:
LP875640RNFRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
2.8...5.5V
Output voltage
0.6...3.36V
Output current
16A
Frequency
2MHz
Mounting
SMD
Topology
buck
Operating temperature
-40...125°C
Application
automotive industry
Gross weight0.077 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LP875640RNFRQ1
0 in TME stock
Net price for quantities from 3000 pcs - 4.48 USDGross price for quantities from 3000 pcs - 4.48 USD
No. of pieces (Multiplicity: 3 000)