+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP87702DRHBRQ1

IC: PMIC; Uin: 2.8÷5.5V; VQFN32; Usup: 2.8÷5.5V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP87702DRHBRQ1
TME Symbol:
LP87702DRHBRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
2.8...5.5V
Frequency
4MHz
Mounting
SMD
Case
VQFN32
Operating temperature
-40...125°C
Application
automotive industry
Supply voltage
  • 2.8...5.5V
Gross weight0.083 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LP87702DRHBRQ1
0 in TME stock
Net price for quantities from 3000 pcs - 3.57 USDGross price for quantities from 3000 pcs - 3.57 USD
No. of pieces (Multiplicity: 3 000)