+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPA-04Y

Fuse holder; 6.3x30mm,6.3x32mm; polyamide; 250VAC; 32VDC


Manufacturer: OPTIFUSE

Manufacturer part number:
LPA-04Y
TME Symbol:
LPA-04Y

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse size
6.3x30mm, 6.3x32mm
Body material
polyamide
Rated voltage
32V DC/250V AC
Fuse accessories application
cylindrical fuses
Gross weight3.435 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuseholders for Cable OPTIFUSE,
*
LPA-04Y
65 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.12 USD