+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1849285

Connector: pluggable terminal block; plug; COMBICON S; 8A; 320V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1849285

Alternative designations: LPC 1,5/11-ST-3,81-LR

TME Symbol:
LPC1.511ST3.81LR

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON S
Current rating
8A
Rated voltage
0.32kV
Number of pins
11
Electrical mounting
push-in
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
27.37mm
Body colour
green
Contacts pitch
3.81mm
Height
17.22mm
Width
50.15mm
Gross weight12 g
Certificates
EAN code4055626344614
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1849285
0 in TME stock
Net price for quantities from 50 pcs - 9.59 USDGross price for quantities from 50 pcs - 9.59 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.