+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC1111FDH20/002,5

IC: ARM microcontroller; 2kBSRAM,8kBFLASH; TSSOP20; 1.8÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
LPC1111FDH20/002,5
TME Symbol:
LPC1111FDH20/002

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
2kB SRAM 8kB FLASH
Case
TSSOP20
Mounting
SMD
Number of inputs/outputs
16
Kind of architecture
Cortex M0
Operating temperature
-40...85°C
Family
LPC
Peripherial
BoD, POR, watchdog
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • I2C
  • SPI
  • SSP
  • UART
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1111FDH20/002,5
0 in TME stock
Net price for quantities from 2500 pcs - 2.00 USDGross price for quantities from 2500 pcs - 2.00 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.