+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC1114FHN33/301

IC: ARM microcontroller; 8kBSRAM,32kBFLASH,96kBSRAM; QFN32

Manufacturer: NXP

Manufacturer part number:
LPC1114FHN33/301
TME Symbol:
LPC1114FHN33

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
8kB SRAM 32kB FLASH 96kB SRAM
Case
QFN32
Mounting
SMD
Number of inputs/outputs
28
Kind of architecture
Cortex M0+
Operating temperature
-40...85°C
Number of 32bit timers
2
Number of 16bit timers
2
Supply voltage
  • 1.8...3.6V DC
Interface
  • I2C
  • SPI
  • UART
Gross weight0.105 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP
*
LPC1114FHN33/301
Product withdrawn from the offer
Use the specification table below to search for similar products