+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC1114FHN33/301

IC: ARM microcontroller; 8kBSRAM; Flash: 32kx8bit; HVQFN33; 50MHz

Manufacturer: NXP

Manufacturer part number:
LPC1114FHN33/301
TME Symbol:
LPC1114FHN33/30

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
8kB SRAM
Flash memory organisation
32kx8bit
Case
HVQFN33
Mounting
SMD
Number of inputs/outputs
28
Kind of architecture
Cortex M0
Max. frequency
50MHz
Number of 10bit A/D converters
8
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • I2C
  • SPI
  • UART
Gross weight0.125 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP
*
LPC1114FHN33/301
Product withdrawn from the offer
Use the specification table below to search for similar products