+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC11A04UK,118

IC: ARM microcontroller; 2kBEEPROM,8kBSRAM,32kBFLASH; WLCSP20

Manufacturer: NXP

Manufacturer part number:
LPC11A04UK,118
TME Symbol:
LPC11A04UK.118

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
2kB EEPROM 8kB SRAM 32kB FLASH
Case
WLCSP20
Mounting
SMD
Number of inputs/outputs
18
Kind of architecture
Cortex M0
Operating temperature
-40...85°C
Family
LPC
Peripherial
BoD, POR, watchdog
Kind of core
32-bit
Supply voltage
  • 2.6...3.6V DC
Interface
  • I2C
  • SPI
  • SSP
  • USART
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC11A04UK,118
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order