+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC1311FHN33/01

IC: ARM microcontroller; 4kBSRAM,8kBFLASH; QFN32; 2÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
LPC1311FHN33/01
TME Symbol:
LPC1311FHN33

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
4kB SRAM 8kB FLASH
Case
QFN32
Mounting
SMD
Number of inputs/outputs
26
Kind of architecture
Cortex M3
Number of 32bit timers
2
Number of 16bit timers
2
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C
  • SSP
  • UART
Gross weight12 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1311FHN33/01
0 in TME stock
Net price for quantities from 1 pcs - 2.16 USDGross price for quantities from 1 pcs - 2.16 USD
Net price for quantities from 5 pcs - 2.04 USDGross price for quantities from 5 pcs - 2.04 USD
Net price for quantities from 25 pcs - 1.81 USDGross price for quantities from 25 pcs - 1.81 USD
Net price for quantities from 100 pcs - 1.59 USDGross price for quantities from 100 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.