+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC1825JET100E

IC: ARM microcontroller; TFBGA129; Architecture: ARM,Cortex M3

Manufacturer: NXP

Manufacturer part number:
LPC1825JET100E
TME Symbol:
LPC1825JET10-NXP-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Case
TFBGA129
Mounting
SMD
Number of inputs/outputs
49
Kind of architecture
ARM, Cortex M3
Operating temperature
-40...105°C
Family
ARM
Number of PWM channels
1
Kind of core
32-bit
Clock frequency
180MHz
Interface
  • EBI
  • EMI
  • I2C
  • IrDA
  • Microwire
  • SD
  • SPI
  • SSI
  • SSP
  • UART
  • USART
  • USB OTG
Integrated circuit features
  • DMA
  • PoR
Gross weight0.45 g
See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1825JET100E
215 in an external stock
Net price for quantities from 215 pcs - 14.80 USDGross price for quantities from 215 pcs - 14.80 USD
No. of pieces (Multiplicity: 215)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.