+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC2478FBD208K

LQFP208; LPC; Features: Brown Out Reset (BOR),DMA,PoR,watchdog


Manufacturer: NXP

Manufacturer part number:
LPC2478FBD208K
TME Symbol:
LPC2478FBD20-NXP-0

Specification

Manufacturer
NXP
Case
LQFP208
Mounting
SMD
Number of inputs/outputs
160
Operating temperature
-40...85°C
Family
LPC
Peripherial
DMA, POR, watchdog
Kind of core
32-bit
Interface
  • CAN
  • EBI
  • EMI
  • Ethernet
  • I2C
  • I2S
  • Microwire
  • SPI
  • SSI
  • SSP
  • UART
  • USART
  • USB
  • USB OTG
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • watchdog
Gross weight0.61 g
See other products in this category: ARM NXP microcontrollers NXP
*
LPC2478FBD208K
8370 in an external stock
Net price for quantities from 180 pcs - 27.54 USDGross price for quantities from 180 pcs - 27.54 USD
No. of pieces (Multiplicity: 180)
Minimum order quantity: 180.
Multiplicity: 180.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.