+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC4078FBD144,551

IC: ARM microcontroller; 96kBSRAM,512kBFLASH; LQFP144

Manufacturer: NXP

Manufacturer part number:
LPC4078FBD144,551
TME Symbol:
LPC4078FBD144.551

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
96kB SRAM 512kB FLASH
Case
LQFP144
Mounting
SMD
Kind of architecture
Cortex M4
Operating temperature
-40...85°C
Kind of core
32-bit
Supply voltage
  • 2.4...3.6V DC
Interface
  • CAN
  • EBI
  • EMI
  • Ethernet
  • I2C
  • IrDA
  • Microwire
  • QEI
  • SPI
  • SSI
  • SSP
  • UART
  • USART
  • USB
  • USB OTG
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC4078FBD144,551
0 in TME stock
No. of pieces (Multiplicity: 180)
Minimum order quantity: 180.
Multiplicity: 180.
Product for special order