+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC55S16JEV98K

IC: ARM microcontroller; VFBGA98; Architecture: ARM; Core: 32-bit


Manufacturer: NXP

Manufacturer part number:
LPC55S16JEV98K
TME Symbol:
LPC55S16JEV9-NXP-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Case
VFBGA98
Mounting
SMD
Number of inputs/outputs
64
Kind of architecture
ARM
Operating temperature
-40...105°C
Peripherial
DMA, POR
Kind of core
32-bit
Clock frequency
150MHz
Interface
  • CAN-FD
  • I2C
  • SPI
  • UART
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
Gross weight0.16 g
See other products in this category: ARM NXP microcontrollers NXP,
*
LPC55S16JEV98K
2600 in an external stock
Net price for quantities from 1300 pcs - 5.32 USDGross price for quantities from 1300 pcs - 5.32 USD
No. of pieces (Multiplicity: 1 300)
Minimum order quantity: 1 300.
Multiplicity: 1 300.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.