+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC55S36JBD100MP

IC: ARM microcontroller; HLQFP100; Architecture: ARM; Core: 32-bit


Manufacturer: NXP

Manufacturer part number:
LPC55S36JBD100MP
TME Symbol:
LPC55S36JBD100MP-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Case
HLQFP100
Mounting
SMD
Number of inputs/outputs
66
Kind of architecture
ARM
Operating temperature
-40...105°C
Peripherial
DMA, POR
Kind of core
32-bit
Clock frequency
150MHz
Interface
  • CAN
  • I2C
  • I2S
  • SPI
  • UART
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
Gross weight0.56 g
See other products in this category: ARM NXP microcontrollers NXP
*
LPC55S36JBD100MP
Product withdrawn from the offer
Use the specification table below to search for similar products