+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPCPA001

Potentiometer; 22mm; 1kΩ


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LPCPA001
TME Symbol:
LPCPA001

Specification

Manufacturer
LOVATO ELECTRIC
Type of control accessories
potentiometer
Switch standard
22mm
Resistance
1kΩ
Gross weight40 g
Certificates
EAN code8013975215265
See other products in this category: Panel Mount Accessories LOVATO ELECTRIC,
*
LPCPA001
0 in TME stock
Net price for quantities from 1 pcs - 68.20 USDGross price for quantities from 1 pcs - 68.20 USD
Net price for quantities from 5 pcs - 65.09 USDGross price for quantities from 5 pcs - 65.09 USD
Net price for quantities from 10 pcs - 61.98 USDGross price for quantities from 10 pcs - 61.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.