+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPCZSA

Signaller: sound; 22mm; Ø22.5mm; IP40; black; 9÷15VDC; 9÷15VAC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LPCZSA
TME Symbol:
LPCZSA

Specification

Manufacturer
LOVATO ELECTRIC
Type of signaller
sound
Switch standard
22mm
Mounting hole dimensions
Ø22.5mm
IP rating
IP40
Colour
black
Signalling method
buzzer
Supply voltage
  • 9...15V AC
  • 9...15V DC
Gross weight27.45 g
Certificates
EAN code8013975215395
See other products in this category: Panel Mount Accessories LOVATO ELECTRIC,
*
LPCZSA
0 in TME stock
Net price for quantities from 1 pcs - 45.91 USDGross price for quantities from 1 pcs - 45.91 USD
Net price for quantities from 5 pcs - 44.11 USDGross price for quantities from 5 pcs - 44.11 USD
Net price for quantities from 10 pcs - 42.30 USDGross price for quantities from 10 pcs - 42.30 USD
No. of pieces (Multiplicity: 1)