+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPCZSBIP

Signaller: sound; 22mm; Ø22.5mm; IP66; black; 18÷30VDC; 18÷30VAC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LPCZSBIP
TME Symbol:
LPCZSBIP

Specification

Manufacturer
LOVATO ELECTRIC
Type of signaller
sound
Switch standard
22mm
Mounting hole dimensions
Ø22.5mm
IP rating
IP66
Colour
black
Signalling method
buzzer
Supply voltage
  • 18...30V AC
  • 18...30V DC
Gross weight27.98 g
Certificates
EAN code8013975215425
See other products in this category: Panel Mount Accessories LOVATO ELECTRIC,
*
LPCZSBIP
6 in TME stock
Net price for quantities from 1 pcs - 47.11 USDGross price for quantities from 1 pcs - 47.11 USD
Net price for quantities from 5 pcs - 45.00 USDGross price for quantities from 5 pcs - 45.00 USD
Net price for quantities from 10 pcs - 42.92 USDGross price for quantities from 10 pcs - 42.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.