+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPCZSE

Signaller: sound; 22mm; Ø22.5mm; IP40; black; 85÷140VDC; 85÷140VAC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LPCZSE
TME Symbol:
LPCZSE

Specification

Manufacturer
LOVATO ELECTRIC
Type of signaller
sound
Switch standard
22mm
Mounting hole dimensions
Ø22.5mm
IP rating
IP40
Colour
black
Signalling method
buzzer
Supply voltage
  • 85...140V AC
  • 85...140V DC
Gross weight27.53 g
Certificates
EAN code8013975215432
See other products in this category: Panel Mount Accessories LOVATO ELECTRIC,
*
LPCZSE
2 in TME stock
Net price for quantities from 1 pcs - 52.39 USDGross price for quantities from 1 pcs - 52.39 USD
Net price for quantities from 5 pcs - 50.13 USDGross price for quantities from 5 pcs - 50.13 USD
Net price for quantities from 10 pcs - 47.87 USDGross price for quantities from 10 pcs - 47.87 USD
No. of pieces (Multiplicity: 1)