+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPCZSM

Signaller: sound; 22mm; Ø22.5mm; IP40; black; 185÷265VDC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LPCZSM
TME Symbol:
LPCZSM

Specification

Manufacturer
LOVATO ELECTRIC
Type of signaller
sound
Switch standard
22mm
Mounting hole dimensions
Ø22.5mm
IP rating
IP40
Colour
black
Signalling method
buzzer
Supply voltage
  • 185...265V AC
  • 185...265V DC
Gross weight27.8 g
Certificates
EAN code8013975215456
See other products in this category: Panel Mount Accessories LOVATO ELECTRIC,
*
LPCZSM
3 in TME stock
Net price for quantities from 1 pcs - 52.20 USDGross price for quantities from 1 pcs - 52.20 USD
Net price for quantities from 5 pcs - 49.95 USDGross price for quantities from 5 pcs - 49.95 USD
Net price for quantities from 10 pcs - 47.70 USDGross price for quantities from 10 pcs - 47.70 USD
No. of pieces (Multiplicity: 1)