+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPD-14-C-W8

Sensor: inductive; 14mm; analogue 4-20mA; Usup: 15÷30VDC; 0.3m

Manufacturer: AUTONICS

Manufacturer part number:
LPD-14-C-W8
TME Symbol:
LPD-14-C-W8

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Range
14mm
Output configuration
analogue 4-20mA
Connection
cables, M8
Lead length
0.3m
IP rating
IP67
Body dimensions
32x35x31mm
Body material
PBT
Number of pins
4
Manufacturer series
LPD
Kind of sensor
position
Operating temperature
-25...70°C
Related items
C1D4-2EB, C1D4-5EB, C1DH4-2EB, C1DH4-5EB, C2D4-2EB, C2D4-5EB, C2DH4-2EB, C2DH4-5EB, C3D4-2EB, C3D4-5EB, C3DH4-2EB, C3DH4-5EB, C4D4-2EB, C4D4-5EB, C4DH4-2EB, C4DH4-5EB
Supply voltage
  • 15...30V DC
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rectangle Inductive Sensors AUTONICS,
See other products from this series.:
*
LPD-14-C-W8
0 in TME stock
Net price for quantities from 1 pcs - 211.17 USDGross price for quantities from 1 pcs - 211.17 USD
Net price for quantities from 5 pcs - 197.09 USDGross price for quantities from 5 pcs - 197.09 USD
No. of pieces (Multiplicity: 1)