+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPJ-12SP

Fuse: fuse; cylindrical,industrial; 12A; 600VAC; 300VDC; time-lag

Manufacturer: BUSSMANN

Manufacturer part number:
LPJ-12SP
TME Symbol:
LPJ-12SP

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
cylindrical, industrial
Current rating
12A
Rated voltage
300V DC/600V AC
Fuse characteristics
time-lag
Manufacturer series
LOW-PEAK
Breaking capacity
200kA
Gross weight42.38 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
See other products from this series.:
*
LPJ-12SP
10 in TME stock
Net price for quantities from 1 pcs - 82.85 USDGross price for quantities from 1 pcs - 82.85 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs