+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPM-08

Fuse holder; 11mm; 30A; Leads: cables; 32V

Manufacturer: OPTIFUSE

Manufacturer part number:
LPM-08
TME Symbol:
LPM-08

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse size
11mm
Maximum current
30A
Leads
cables
Rated voltage
32V
Gross weight7.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
LPM-08
25 in TME stock
Net price for quantities from 1 pcs - 9.86 USDGross price for quantities from 1 pcs - 9.86 USD
Net price for quantities from 20 pcs - 9.09 USDGross price for quantities from 20 pcs - 9.09 USD
Net price for quantities from 100 pcs - 8.34 USDGross price for quantities from 100 pcs - 8.34 USD
Net price for quantities from 200 pcs - 7.58 USDGross price for quantities from 200 pcs - 7.58 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 20 pcs