+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPMLD4

Control lamp; 22mm; Platinum; Kind: flat; red; 48VDC; 48VAC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LPMLD4
TME Symbol:
LPMLD4

Specification

Manufacturer
LOVATO ELECTRIC
Type of light indictaor
control lamp
Switch standard
22mm
Manufacturer series
Platinum
IP rating
IP20 at terminal side, IP66 (from the front), IP67 (from the front), IP69K (from the front)
Kind of indicator
flat
Colour
red
Body material
polyamide
Operating temperature
-25...70°C
Supply voltage
  • 48V AC
  • 48V DC
Gross weight21 g
Certificates
EAN code8013975225127
See other products in this category: Panel Mount Accessories LOVATO ELECTRIC,
See other products from this series.:
*
LPMLD4
0 in TME stock
Net price for quantities from 1 pcs - 9.82 USDGross price for quantities from 1 pcs - 9.82 USD
Net price for quantities from 10 pcs - 9.21 USDGross price for quantities from 10 pcs - 9.21 USD
Net price for quantities from 20 pcs - 8.61 USDGross price for quantities from 20 pcs - 8.61 USD
No. of pieces (Multiplicity: 1)