+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPMLP4

Control lamp; 22mm; Platinum; Kind: flat; red; 380÷415VAC; -25÷70°C

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LPMLP4
TME Symbol:
LPMLP4

Specification

Manufacturer
LOVATO ELECTRIC
Type of light indictaor
control lamp
Switch standard
22mm
Manufacturer series
Platinum
IP rating
IP20 at terminal side, IP66 (from the front), IP67 (from the front), IP69K (from the front)
Kind of indicator
flat
Colour
red
Body material
polyamide
Operating temperature
-25...70°C
Supply voltage
  • 380...415V AC
Gross weight20.915 g
Certificates
EAN code8013975245347
See other products in this category: Panel Mount Accessories LOVATO ELECTRIC,
See other products from this series.:
*
LPMLP4
0 in TME stock
Net price for quantities from 1 pcs - 13.24 USDGross price for quantities from 1 pcs - 13.24 USD
Net price for quantities from 10 pcs - 12.49 USDGross price for quantities from 10 pcs - 12.49 USD
Net price for quantities from 20 pcs - 11.80 USDGross price for quantities from 20 pcs - 11.80 USD
No. of pieces (Multiplicity: 1)