+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPR-08-3

Fuse holder; 19mm; 30A; Leads: cables; 58V

Manufacturer: OPTIFUSE

Manufacturer part number:
LPR-08-3
TME Symbol:
LPR-08-3

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse size
19mm
Maximum current
30A
Leads
cables
Rated voltage
58V
Gross weight19.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
LPR-08-3
0 in TME stock
Net price for quantities from 100 pcs - 28.67 USDGross price for quantities from 100 pcs - 28.67 USD
Net price for quantities from 200 pcs - 25.56 USDGross price for quantities from 200 pcs - 25.56 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.