+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPS275

Extension lead; H05VV-F; 3G1.5mm2; 3m; white; Sockets no: 1; 16A


Manufacturer: LOGILINK

Manufacturer part number:
LPS275
TME Symbol:
LPS275

Specification

Manufacturer
LOGILINK
Type of connection cable
extension lead
Kind of cable
H05VV-F
Cable structure
3G1.5mm2
Cable length
3m
IP rating
IP20
Insulation colour
white
Number of sockets
1
Number of cores
3
Core section
1.5mm2
Rated voltage
0.23kV
Max. operating current
16A
Cable/adapter structure
  • CEE 7/3 (F) socket
  • CEE 7/7 (E/F) plug angled
Connector variant
  • Schuko socket
  • UNI-Schuko plug
Gross weight528.4 g
Certificates
EAN code4052792064803
See other products in this category: Extension Power Cords LOGILINK,
*
LPS275
4 in TME stock
Net price for quantities from 1 pcs - 15.05 USDGross price for quantities from 1 pcs - 15.05 USD
Net price for quantities from 3 pcs - 13.18 USDGross price for quantities from 3 pcs - 13.18 USD
Net price for quantities from 5 pcs - 12.24 USDGross price for quantities from 5 pcs - 12.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.