+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LPSC0004Z

Fuse holder; 10.3x38mm; for DIN rail mounting; 30A; 600V; Poles: 4


Manufacturer: LITTELFUSE

Manufacturer part number:
LPSC0004Z
TME Symbol:
LPSC0004Z

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
10.3x38mm
Mounting
for DIN rail mounting
Current rating
30A
Rated voltage
0.6kV
Number of poles
4
Colour
white
Flammability rating
UL94V-0
Body material
thermoplastic
Fuse accessories application
cylindrical fuses
Operating temperature
-50...125°C
Gross weight50 g
Certificates
See other products in this category: DIN Rail Sockets LITTELFUSE,
*
LPSC0004Z
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 104.17 USDGross price for quantities from 1 pcs - 104.17 USD
Net price for quantities from 3 pcs - 99.30 USDGross price for quantities from 3 pcs - 99.30 USD