+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPSM0004ZXID

Fuse holder; 10x38mm; for DIN rail mounting; 30A; 600V; Poles: 4


Manufacturer: LITTELFUSE

Manufacturer part number:
LPSM0004ZXID
TME Symbol:
LPSM0004ZXID

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
10x38mm
Mounting
for DIN rail mounting
Current rating
30A
Rated voltage
0.6kV
Number of poles
4
Colour
white
Flammability rating
UL94V-0
Body material
thermoplastic
Fuse accessories application
cylindrical fuses
Operating temperature
-50...125°C
Gross weight50 g
Certificates
See other products in this category: DIN Rail Sockets LITTELFUSE,
*
LPSM0004ZXID
0 in TME stock
Net price for quantities from 1 pcs - 136.86 USDGross price for quantities from 1 pcs - 136.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.