+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPV321M5/NOPB

IC: operational amplifier; 152kHz; Ch: 1; Uoper: 3V; SOT23-5; 2000pA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LPV321M5/NOPB
TME Symbol:
LPV321M5/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
152kHz
Number of channels
1
Operating voltage
3V
Mounting
SMT
Case
SOT23-5
Operating temperature
-40...85°C
Integrated circuit features
rail-to-rail
Input offset voltage
1.5mV
Input bias current
2nA
Gross weight0.033 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LPV321M5/NOPB
0 in TME stock
Net price for quantities from 1000 pcs - 1.00 USDGross price for quantities from 1000 pcs - 1.00 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.