+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPV324M/NOPB

IC: operational amplifier; 152kHz; Ch: 4; TSSOP14; 1.5mV; 2000pA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LPV324M/NOPB
TME Symbol:
LPV324M/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
152kHz
Number of channels
4
Mounting
SMT
Case
TSSOP14
Operating temperature
-40...85°C
Integrated circuit features
rail-to-rail
Input offset voltage
1.5mV
Input bias current
2nA
Gross weight0.16 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LPV324M/NOPB
0 in TME stock
Net price for quantities from 55 pcs - 1.09 USDGross price for quantities from 55 pcs - 1.09 USD
No. of pieces (Multiplicity: 55)
Minimum order quantity: 55.
Multiplicity: 55.