+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPV531MK/NOPB

IC: operational amplifier; 4.6MHz; Ch: 1; ±2.7÷5.5VDC; TSOT23-6


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LPV531MK/NOPB
TME Symbol:
LPV531MK/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
4.6MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.7...5.5V DC
Case
TSOT23-6
Operating temperature
-40...85°C
Integrated circuit features
rail-to-rail output
Input offset voltage
5mV
Input bias current
0.1nA
Gross weight0.048 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LPV531MK/NOPB
954 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 25 pcs - 0.87 USDGross price for quantities from 25 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs