+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPV7215MGX/NOPB

IC: comparator; low-power; Cmp: 1; 1.8÷5.5V; SMT; SC70-5; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LPV7215MGX/NOPB
TME Symbol:
LPV7215MGX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Operating voltage
1.8...5.5V
Mounting
SMT
Case
SC70-5
Operating temperature
-40...125°C
Input offset voltage
8mV
Kind of package
reel, tape
Kind of output
push-pull
Integrated circuit features
rail-to-rail
Gross weight0.02 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LPV7215MGX/NOPB
0 in TME stock
Net price for quantities from 3000 pcs - 1.07 USDGross price for quantities from 3000 pcs - 1.07 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.