+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPWI201208S1R0T

Coil; 0805; 1uH; 2.7A; 65mΩ; ±20%; -40÷125°C

Manufacturer: LITTELFUSE

Manufacturer part number:
LPWI201208S1R0T
TME Symbol:
LPWI201208S1R0T

Specification

Manufacturer
LITTELFUSE
Type of inductor
coil
Case - inch
0805
Case - mm
2012
Inductance
1µH
Operating current
2.7A
Resistance
65mΩ
Test frequency
1MHz
Tolerance
±20%
Operating temperature
-40...125°C
Gross weight0.01 g
Certificates
See other products in this category: Coils LITTELFUSE,
*
LPWI201208S1R0T
0 in TME stock
Net price for quantities from 3000 pcs - 0.31 USDGross price for quantities from 3000 pcs - 0.31 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.