+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPX-01B-6B

Fuse holder; 29.7mm; 100A; Leads: cables; 32V; Wire colour: black


Manufacturer: OPTIFUSE

Manufacturer part number:
LPX-01B-6B
TME Symbol:
LPX-01B-6B

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse size
29.7mm
Maximum current
100A
Leads
cables
Rated voltage
32V
Wire colour
black
Gross weight107.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
LPX-01B-6B
6 in TME stock
Net price for quantities from 1 pcs - 12.00 USDGross price for quantities from 1 pcs - 12.00 USD
Net price for quantities from 20 pcs - 10.80 USDGross price for quantities from 20 pcs - 10.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.