+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPX-02B-8B

Fuse holder; 29.7mm; 60A; Leads: cables; 58V; Wire colour: black


Manufacturer: OPTIFUSE

Manufacturer part number:
LPX-02B-8B
TME Symbol:
LPX-02B-8B

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse size
29.7mm
Maximum current
60A
Leads
cables
Rated voltage
58V
Wire colour
black
Operating temperature
-40...85°C
Gross weight129.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
LPX-02B-8B
0 in TME stock
Net price for quantities from 100 pcs - 31.27 USDGross price for quantities from 100 pcs - 31.27 USD
Net price for quantities from 200 pcs - 27.95 USDGross price for quantities from 200 pcs - 27.95 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.