+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPX-23B-08R-LOOP

Fuse holder; 29.7mm; 80A; Leads: cables; 80V; Wire colour: red

Manufacturer: OPTIFUSE

Manufacturer part number:
LPX-23B-08R-LOOP
TME Symbol:
LPX-23B-08R-LOOP

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse size
29.7mm
Maximum current
80A
Leads
cables
Rated voltage
80V
Wire colour
red
Gross weight71.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
LPX-23B-08R-LOOP
20 in TME stock
Net price for quantities from 1 pcs - 19.02 USDGross price for quantities from 1 pcs - 19.02 USD
Net price for quantities from 5 pcs - 17.62 USDGross price for quantities from 5 pcs - 17.62 USD
Net price for quantities from 10 pcs - 16.32 USDGross price for quantities from 10 pcs - 16.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.