+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPXAU115

Label; 22mm; Platinum; yellow; Ø: 60mm; PVC


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LPXAU115
TME Symbol:
LPXAU115

Specification

Manufacturer
LOVATO ELECTRIC
Type of switch accessories
label
Switch standard
22mm
Application - series/manufacturer
Platinum
Colour
yellow
Button marking
EMERGENCY STOP
Diameter
60mm
Material
PVC
Gross weight3.89 g
Certificates
EAN code8013975199497
See other products in this category: Panel Mount Accessories LOVATO ELECTRIC,
*
LPXAU115
0 in TME stock
Net price for quantities from 1 pcs - 3.40 USDGross price for quantities from 1 pcs - 3.40 USD
Net price for quantities from 10 pcs - 3.16 USDGross price for quantities from 10 pcs - 3.16 USD
Net price for quantities from 20 pcs - 2.93 USDGross price for quantities from 20 pcs - 2.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.