+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPXAU120

Coupler; 22mm; Platinum; front fixing; for 3-contact elements


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LPXAU120
TME Symbol:
LPXAU120

Specification

Manufacturer
LOVATO ELECTRIC
Type of switch accessories
coupler
Switch standard
22mm
Application - series/manufacturer
Platinum
Mounting
front fixing
Application
for 3-contact elements
Gross weight4.793 g
Certificates
EAN code8013975192412
See other products in this category: Panel Mount Accessories LOVATO ELECTRIC,
*
LPXAU120
181 in TME stock
Net price for quantities from 1 pcs - 2.86 USDGross price for quantities from 1 pcs - 2.86 USD
Net price for quantities from 5 pcs - 2.73 USDGross price for quantities from 5 pcs - 2.73 USD
Net price for quantities from 10 pcs - 2.59 USDGross price for quantities from 10 pcs - 2.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs