+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPXAU124

Label; 22mm; Platinum; yellow; Ø: 60mm; PVC


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LPXAU124
TME Symbol:
LPXAU124

Specification

Manufacturer
LOVATO ELECTRIC
Type of switch accessories
label
Switch standard
22mm
Application - series/manufacturer
Platinum
Colour
yellow
Button marking
IEC60417-5638, specjal mark
Diameter
60mm
Material
PVC
Gross weight5 g
Certificates
EAN code8013975227947
See other products in this category: Panel Mount Accessories LOVATO ELECTRIC,
*
LPXAU124
0 in TME stock
Net price for quantities from 1 pcs - 5.13 USDGross price for quantities from 1 pcs - 5.13 USD
Net price for quantities from 10 pcs - 4.81 USDGross price for quantities from 10 pcs - 4.81 USD
Net price for quantities from 20 pcs - 4.49 USDGross price for quantities from 20 pcs - 4.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.