+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPXC10

Contact block; 22mm; Platinum; front; screw terminals; -25÷70°C

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LPXC10
TME Symbol:
LPXC10

Specification

Manufacturer
LOVATO ELECTRIC
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
Platinum
Mounting
front
Leads
screw terminals
Contacts configuration
NO
AC contacts rating @R
3A / 240V AC
DC contacts rating @R
0.55A / 125V DC
Operating temperature
-25...70°C
Gross weight9.29 g
Certificates
EAN code8013975189559
See other products in this category: Panel Mount Accessories LOVATO ELECTRIC,
*
LPXC10
107 in TME stock
Net price for quantities from 1 pcs - 5.06 USDGross price for quantities from 1 pcs - 5.06 USD
Net price for quantities from 5 pcs - 4.81 USDGross price for quantities from 5 pcs - 4.81 USD
Net price for quantities from 10 pcs - 4.56 USDGross price for quantities from 10 pcs - 4.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsBag = 50 pcs