+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPXCF01

Contact block; LPC,LPF,LPS,Platinum; connectors FASTON; 690V

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LPXCF01
TME Symbol:
LPXCF01

Specification

Manufacturer
LOVATO ELECTRIC
Type of switch accessories
contact block
Application - series/manufacturer
LPC, LPF, LPS, Platinum
Leads
connectors FASTON
Contacts configuration
NC
Insulation voltage
690V
Operating temperature
-25...70°C
Gross weight15 g
Certificates
EAN code8013975189627
See other products in this category: Panel Mount Accessories LOVATO ELECTRIC,
*
LPXCF01
0 in TME stock
Net price for quantities from 1 pcs - 8.63 USDGross price for quantities from 1 pcs - 8.63 USD
Net price for quantities from 10 pcs - 8.08 USDGross price for quantities from 10 pcs - 8.08 USD
Net price for quantities from 20 pcs - 7.55 USDGross price for quantities from 20 pcs - 7.55 USD
No. of pieces (Multiplicity: 1)