+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPXCS01

Contact block; LPC,LPF,LPS,Platinum; spring clamps; Contacts: NC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LPXCS01
TME Symbol:
LPXCS01

Specification

Manufacturer
LOVATO ELECTRIC
Type of switch accessories
contact block
Application - series/manufacturer
LPC, LPF, LPS, Platinum
Leads
spring clamps
Contacts configuration
NC
Insulation voltage
690V
Operating temperature
-25...70°C
Gross weight8.37 g
Certificates
EAN code8013975206287
See other products in this category: Panel Mount Accessories LOVATO ELECTRIC,
*
LPXCS01
0 in TME stock
Net price for quantities from 1 pcs - 5.96 USDGross price for quantities from 1 pcs - 5.96 USD
Net price for quantities from 10 pcs - 5.62 USDGross price for quantities from 10 pcs - 5.62 USD
Net price for quantities from 20 pcs - 5.28 USDGross price for quantities from 20 pcs - 5.28 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs