+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPXE01

Contact block; LPC,Platinum; screw terminals; Contacts: NC; 690V

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LPXE01
TME Symbol:
LPXE01

Specification

Manufacturer
LOVATO ELECTRIC
Type of switch accessories
contact block
Application - series/manufacturer
LPC, Platinum
Leads
screw terminals
Contacts configuration
NC
Insulation voltage
690V
Operating temperature
-25...70°C
Gross weight15 g
Certificates
EAN code8013975189603
See other products in this category: Panel Mount Accessories LOVATO ELECTRIC,
*
LPXE01
0 in TME stock
Net price for quantities from 1 pcs - 9.20 USDGross price for quantities from 1 pcs - 9.20 USD
Net price for quantities from 10 pcs - 8.63 USDGross price for quantities from 10 pcs - 8.63 USD
Net price for quantities from 20 pcs - 8.05 USDGross price for quantities from 20 pcs - 8.05 USD
No. of pieces (Multiplicity: 1)