+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPXLEB5

Illuminating unit; 22mm; Platinum; Illumin: LED; front; yellow

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LPXLEB5
TME Symbol:
LPXLEB5

Specification

Manufacturer
LOVATO ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
Platinum
Illumination
LED
Mounting
front
Leads
screw terminals
Lamp colour
yellow
Operating temperature
-25...70°C
Supply voltage
  • 12...30V AC
  • 12...30V DC
Gross weight8.84 g
Certificates
EAN code8013975190333
See other products in this category: Panel Mount Accessories LOVATO ELECTRIC,
*
LPXLEB5
0 in TME stock
Net price for quantities from 1 pcs - 8.06 USDGross price for quantities from 1 pcs - 8.06 USD
Net price for quantities from 10 pcs - 7.59 USDGross price for quantities from 10 pcs - 7.59 USD
Net price for quantities from 20 pcs - 7.12 USDGross price for quantities from 20 pcs - 7.12 USD
No. of pieces (Multiplicity: 1)