+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPXLFM3

Illuminating unit; 22mm; Platinum; Illumin: LED; front; green

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LPXLFM3
TME Symbol:
LPXLFM3

Specification

Manufacturer
LOVATO ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
Platinum
Illumination
LED
Mounting
front
Leads
screw terminals
Lamp colour
green
Operating temperature
-25...70°C
Supply voltage
  • 185...265V AC
Gross weight10 g
Certificates
EAN code8013975190180
See other products in this category: Panel Mount Accessories LOVATO ELECTRIC,
*
LPXLFM3
0 in TME stock
Net price for quantities from 1 pcs - 35.24 USDGross price for quantities from 1 pcs - 35.24 USD
Net price for quantities from 10 pcs - 33.16 USDGross price for quantities from 10 pcs - 33.16 USD
Net price for quantities from 20 pcs - 31.08 USDGross price for quantities from 20 pcs - 31.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.