+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPZM1A5

Enclosure: for remote controller; 22mm; IP66,IP67; X: 80mm; Y: 80mm


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LPZM1A5
TME Symbol:
LPZM1A5

Specification

Manufacturer
LOVATO ELECTRIC
Type of enclosure
for remote controller
Switch standard
22mm
IP rating
IP66, IP67
Dimension X
80mm
Dimension Y
80mm
Dimension Z
73mm
Enclosure material
aluminium
Body colour
grey
Cover colour
yellow
Number of holes
1
Panel cutout diameter
22mm
Operating temperature
-25...70°C
Gland thread
M20, PG13,5
Conform to the norm
UL 508
Trade name
punched enclosure
Application
control cassette
Gross weight349.7 g
Certificates
See other products in this category: Remote Control Enclosures LOVATO ELECTRIC,
*
LPZM1A5
4 in TME stock
Net price for quantities from 1 pcs - 35.80 USDGross price for quantities from 1 pcs - 35.80 USD
Net price for quantities from 5 pcs - 31.77 USDGross price for quantities from 5 pcs - 31.77 USD
Net price for quantities from 10 pcs - 27.73 USDGross price for quantities from 10 pcs - 27.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.